
2N6564 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6564TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N6564 TIN/LEAD |
Description | SCR 300V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCR 300 V 800 mA Standard Recovery Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 300 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21812 € | 1.090,60 € |
| Unit Price without VAT: | 0,21812 € |
|---|---|
| Unit Price with VAT: | 0,25956 € |

