
2N6551 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6551PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6551 PBFREE |
Description | 60V 1A 2W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 75MHz 10 W Through Hole TO-202 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 1V | |
Power - Max | 10 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73724 € | 684,31 € |
| Unit Price without VAT: | 2,73724 € |
|---|---|
| Unit Price with VAT: | 3,25732 € |

