Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N6517 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6517APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N6517 APM TIN/LEAD |
Description | 350V 500MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 40MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37429 € | 748,58 € |
| 4.000 | 0,36445 € | 1.457,80 € |
| 6.000 | 0,35953 € | 2.157,18 € |
| 10.000 | 0,35407 € | 3.540,70 € |
| 14.000 | 0,35088 € | 4.912,32 € |
| 20.000 | 0,34782 € | 6.956,40 € |
| Unit Price without VAT: | 0,37429 € |
|---|---|
| Unit Price with VAT: | 0,44541 € |


