Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N6515 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6515TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6515 TRE PBFREE |
Description | 250V 500MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 500 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 250 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6515 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N6515APMPBFREETB-ND | 0,12434 € | Parametric Equivalent |
| 2N6515 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6515APMTIN/LEADTB-ND | 0,14306 € | Parametric Equivalent |
| 2N6515 PBFREE | Central Semiconductor Corp | 0 | 1514-2N6515PBFREE-ND | 0,11346 € | Parametric Equivalent |
| 2N6515 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6515TIN/LEAD-ND | 0,13208 € | Parametric Equivalent |
| 2N6515 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6515TRETIN/LEADTR-ND | 0,14306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12434 € | 746,04 € |
| Unit Price without VAT: | 0,12434 € |
|---|---|
| Unit Price with VAT: | 0,14796 € |



