
2N6502 | |
|---|---|
DigiKey Part Number | 2N6502-ND |
Manufacturer | |
Manufacturer Product Number | 2N6502 |
Description | TRANSISTOR DUAL TO78 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | - | |
Current - Collector (Ic) (Max) | - | |
Voltage - Collector Emitter Breakdown (Max) | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |

