
2N6474 | |
|---|---|
DigiKey Part Number | 1514-2N6474-ND |
Manufacturer | |
Manufacturer Product Number | 2N6474 |
Description | TRANS NPN 120V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 4 A 4MHz 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1.5A, 4V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2A, 4A | Supplier Device Package TO-220-3 |

