Parametric Equivalent



2N6431 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6431TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N6431 TIN/LEAD |
Description | 300V 500MA 500MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 1.8 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,14457 € | 4.289,14 € |
| Unit Price without VAT: | 2,14457 € |
|---|---|
| Unit Price with VAT: | 2,55204 € |


