Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2N6428 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6428TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6428 TRE TIN/LEAD |
Description | 50V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 200 mA 100MHz 1.5 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 25nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6428 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N6428APMPBFREETB-ND | 0,29449 € | Parametric Equivalent |
| 2N6428 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6428APMTIN/LEADTB-ND | 0,33873 € | Parametric Equivalent |
| 2N6428 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6428TIN/LEAD-ND | 0,29802 € | Parametric Equivalent |
| 2N6428 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N6428TREPBFREETR-ND | 0,29449 € | Parametric Equivalent |
| KSC945YBU | onsemi | 2.998 | KSC945YBU-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31662 € | 633,24 € |
| 4.000 | 0,30807 € | 1.232,28 € |
| 6.000 | 0,30379 € | 1.822,74 € |
| 10.000 | 0,29905 € | 2.990,50 € |
| 14.000 | 0,29627 € | 4.147,78 € |
| 20.000 | 0,29361 € | 5.872,20 € |
| Unit Price without VAT: | 0,31662 € |
|---|---|
| Unit Price with VAT: | 0,37678 € |




