Image for 2N6427 TRE PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6427 TRE PBFREE

DigiKey Part Number
1514-2N6427TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N6427 TRE PBFREE
Description
500MA 40V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 130MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,13821 €829,26 €
Unit Price without VAT:0,13821 €
Unit Price with VAT:0,16447 €