Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 20MHz 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6388 PBFREE

DigiKey Part Number
1514-2N6388PBFREE-ND
Manufacturer
Manufacturer Product Number
2N6388 PBFREE
Description
TRANS NPN DARL 80V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 20MHz 65 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
80 V
Mfr
Power - Max
65 W
Packaging
Bulk
Frequency - Transition
20MHz
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-220-3
Current - Collector (Ic) (Max)
10 A
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.