Parametric Equivalent

2N6297 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6297PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6297 PBFREE |
Description | 4A 80V TH TRANSISTOR-BIPOLAR POW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 4MHz 50 W Through Hole TO-66 |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V |
Packaging Tube | Power - Max 50 W |
Part Status Active | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A | Supplier Device Package TO-66 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6297 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N6297TIN/LEAD-ND | 11,92100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,36600 € | 932,94 € |
| Unit Price without VAT: | 10,36600 € |
|---|---|
| Unit Price with VAT: | 12,33554 € |

