TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6075A PBFREE

DigiKey Part Number
1514-2N6075APBFREE-ND
Manufacturer
Manufacturer Product Number
2N6075A PBFREE
Description
TRIAC SENS GATE 600V 4A TO126
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-126
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Manufacturer
Central Semiconductor Corp
Current - Gate Trigger (Igt) (Max)
10 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
15 mA
Part Status
Obsolete
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Gate Trigger (Vgt) (Max)
2 V
Supplier Device Package
TO-126
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.