TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6073B TIN/LEAD

DigiKey Part Number
1514-2N6073BTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N6073B TIN/LEAD
Description
TRIAC SENS GATE 400V 4A TO126
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-126
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable