


2N6055 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6055PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6055 PBFREE |
Description | TRANS NPN 60V 8A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 8 A 4MHz 100 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 4A, 3V |
Packaging Tube | Power - Max 100 W |
Part Status Obsolete | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 80mA, 8A | Supplier Device Package TO-3 |

