


2N6051 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6051PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6051 PBFREE |
Description | 12A 80V TH TRANSISTOR-BIPOLAR PO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 12 A 4MHz 150 W Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 24mA, 6A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 6A, 3V | |
Power - Max | 150 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,86056 € | 694,90 € |
| Unit Price without VAT: | 3,86056 € |
|---|---|
| Unit Price with VAT: | 4,59407 € |

