
2N6044 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6044PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6044 PBFREE |
Description | 8A 80V TH TRANSISTOR-BIPOLAR POW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 4MHz 75 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 16mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,95854 € | 670,98 € |
| Unit Price without VAT: | 0,95854 € |
|---|---|
| Unit Price with VAT: | 1,14066 € |

