
2N6035 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6035PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6035 PBFREE |
Description | 4A 60V TH TRANSISTOR-BIPOLAR POW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 25MHz 40 W Through Hole TO-126 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,72644 € | 653,80 € |
| Unit Price without VAT: | 0,72644 € |
|---|---|
| Unit Price with VAT: | 0,86446 € |

