
2N6034 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6034PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6034 PBFREE |
Description | 4A 40V TH TRANSISTOR-BIPOLAR POW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 40 V 4 A 25MHz 40 W Through Hole TO-126 |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V |
Packaging Tube | Power - Max 40 W |
Part Status Active | Frequency - Transition 25MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 8mA, 2A | Supplier Device Package TO-126 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6034G | onsemi | 0 | 2N6034GOS-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,71741 € | 645,67 € |
| Unit Price without VAT: | 0,71741 € |
|---|---|
| Unit Price with VAT: | 0,85372 € |


