
2N6028 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6028APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N6028 APM PBFREE |
Description | 40V 150MA TH PROGRAMMABLE UJT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 600 mV | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 25 µA | |
Current - Peak | 150 nA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20442 € | 2.408,84 € |
| 4.000 | 1,17876 € | 4.715,04 € |
| 6.000 | 1,16592 € | 6.995,52 € |
| Unit Price without VAT: | 1,20442 € |
|---|---|
| Unit Price with VAT: | 1,43326 € |

