
2N6027 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N6027TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N6027 TIN/LEAD |
Description | 40V 150MA TH PROGRAMMABLE UJT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10989 € | 2.774,72 € |
| Unit Price without VAT: | 1,10989 € |
|---|---|
| Unit Price with VAT: | 1,32077 € |


