
2N5961 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5961APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5961 APM TIN/LEAD |
Description | 60V 50MA 625MW TH TRANSISTOR-SMA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 100MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 2nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Obsolete | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Supplier Device Package TO-92-3 |

