
2N5953 | |
|---|---|
DigiKey Part Number | 2N5953CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5953 |
Description | JFET N-CH 30V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 360 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5953 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 15V | |
Resistance - RDS(On) | 375 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |

