


2N5785 | |
|---|---|
DigiKey Part Number | 1514-2N5785-ND |
Manufacturer | |
Manufacturer Product Number | 2N5785 |
Description | TRANS NPN 50V 3.5A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3.5 A 30MHz 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1.2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |


