Parametric Equivalent



2N5682 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5682TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5682 TIN/LEAD |
Description | 120V 1A 1W TH TRANSISTOR-SMALL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 30MHz 1 W Through Hole TO-39 |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 250mA, 2V |
Packaging Box | Power - Max 1 W |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 2V @ 200mA, 1A | Supplier Device Package TO-39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5682 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5682PBFREE-ND | 1,63034 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98682 € | 993,41 € |
| Unit Price without VAT: | 1,98682 € |
|---|---|
| Unit Price with VAT: | 2,36432 € |


