Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2N5551 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5551TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5551 TRE PBFREE |
Description | 160V 600MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5551 APP PBFREE | Central Semiconductor Corp | 0 | 1514-2N5551APPPBFREETB-ND | 0,34554 € | Parametric Equivalent |
| 2N5551 APP TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5551APPTIN/LEADTB-ND | 0,39737 € | Parametric Equivalent |
| 2N5551 TRA PBFREE | Central Semiconductor Corp | 0 | 1514-2N5551TRAPBFREETR-ND | 0,34554 € | Parametric Equivalent |
| 2N5551 TRA TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5551TRATIN/LEADTR-ND | 0,39737 € | Parametric Equivalent |
| 2N5551 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5551TRETIN/LEADTR-ND | 0,39737 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32279 € | 645,58 € |
| 4.000 | 0,31410 € | 1.256,40 € |
| 6.000 | 0,30975 € | 1.858,50 € |
| 10.000 | 0,30493 € | 3.049,30 € |
| 14.000 | 0,30211 € | 4.229,54 € |
| 20.000 | 0,29940 € | 5.988,00 € |
| Unit Price without VAT: | 0,32279 € |
|---|---|
| Unit Price with VAT: | 0,38412 € |






