Parametric Equivalent

2N5551 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5551APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5551 APM PBFREE |
Description | 160V 600MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32685 € | 653,70 € |
| 4.000 | 0,31805 € | 1.272,20 € |
| 6.000 | 0,31365 € | 1.881,90 € |
| 10.000 | 0,30877 € | 3.087,70 € |
| 14.000 | 0,30592 € | 4.282,88 € |
| 20.000 | 0,30317 € | 6.063,40 € |
| Unit Price without VAT: | 0,32685 € |
|---|---|
| Unit Price with VAT: | 0,38895 € |


