Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5550 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5550TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5550 TRE PBFREE |
Description | 140V 600MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 2.5A, 4V |
Packaging Tape & Reel (TR) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 150mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5550 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5550APMPBFREETB-ND | 0,14397 € | Parametric Equivalent |
| 2N5550 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5550APMTIN/LEADTB-ND | 0,16557 € | Parametric Equivalent |
| 2N5550 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5550PBFREE-ND | 0,13291 € | Parametric Equivalent |
| 2N5550 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5550TIN/LEAD-ND | 0,15732 € | Parametric Equivalent |
| 2N5550 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5550TRETIN/LEADTR-ND | 0,15360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13196 € | 791,76 € |
| Unit Price without VAT: | 0,13196 € |
|---|---|
| Unit Price with VAT: | 0,15703 € |


