Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5486 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5486APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5486 APM TIN/LEAD |
Description | 2V 6V 10MA 310MW TH JFET N CHANN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 30 mA 310 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 8 mA @ 15 V | |
Current Drain (Id) - Max | 30 mA | |
Voltage - Cutoff (VGS off) @ Id | 6 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 15V | |
Power - Max | 310 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86516 € | 1.730,32 € |
| 4.000 | 0,84559 € | 3.382,36 € |
| 6.000 | 0,83580 € | 5.014,80 € |
| 10.000 | 0,82494 € | 8.249,40 € |
| Unit Price without VAT: | 0,86516 € |
|---|---|
| Unit Price with VAT: | 1,02954 € |


