Parametric Equivalent



2N5338 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5338PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5338 PBFREE |
Description | 100V 5A 6W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 30MHz 6 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 2A, 2V | |
Power - Max | 6 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,13638 € | 2.568,19 € |
| Unit Price without VAT: | 5,13638 € |
|---|---|
| Unit Price with VAT: | 6,11229 € |


