Parametric Equivalent



2N5321 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5321PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5321 PBFREE |
Description | 50V 2A 10W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 50MHz 10 W Through Hole TO-39 |
Category | Current - Collector Cutoff (Max) 500µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 4V |
Packaging Box | Power - Max 10 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 800mV @ 50mA, 500mA | Supplier Device Package TO-39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5321 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5321TIN/LEAD-ND | 1,64922 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44072 € | 720,36 € |
| Unit Price without VAT: | 1,44072 € |
|---|---|
| Unit Price with VAT: | 1,71446 € |


