
2N5308 APP TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5308APPTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5308 APP TIN/LEAD |
Description | 300MA 40V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz Through Hole TO-92 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 200µA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 7000 @ 2mA, 5V | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56601 € | 1.132,02 € |
| 4.000 | 0,55220 € | 2.208,80 € |
| 6.000 | 0,54528 € | 3.271,68 € |
| 10.000 | 0,53762 € | 5.376,20 € |
| 14.000 | 0,53314 € | 7.463,96 € |
| Unit Price without VAT: | 0,56601 € |
|---|---|
| Unit Price with VAT: | 0,67355 € |

