
2N5308 APP PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5308APPPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5308 APP PBFREE |
Description | 300MA 40V TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 7000 @ 2mA, 5V |
Packaging Tape & Box (TB) | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 200µA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48802 € | 976,04 € |
| 4.000 | 0,47581 € | 1.903,24 € |
| 6.000 | 0,46970 € | 2.818,20 € |
| 10.000 | 0,46293 € | 4.629,30 € |
| 14.000 | 0,45897 € | 6.425,58 € |
| Unit Price without VAT: | 0,48802 € |
|---|---|
| Unit Price with VAT: | 0,58074 € |

