Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5308 APM TIN/LEAD

DigiKey Part Number
1514-2N5308APMTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5308 APM TIN/LEAD
Description
300MA 40V TH TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 200µA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
7000 @ 2mA, 5V
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,56601 €1.132,02 €
4.0000,55220 €2.208,80 €
6.0000,54528 €3.271,68 €
10.0000,53762 €5.376,20 €
14.0000,53314 €7.463,96 €
Manufacturers Standard Package
Unit Price without VAT:0,56601 €
Unit Price with VAT:0,67355 €