
2N5249 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5249PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5249 PBFREE |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 30nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2mA, 5V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 125mV @ 1mA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19074 € | 953,70 € |
| Unit Price without VAT: | 0,19074 € |
|---|---|
| Unit Price with VAT: | 0,22698 € |

