Parametric Equivalent

2N5210 TRA TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5210TRATIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5210 TRA TIN/LEAD |
Description | 50V 50MA 350MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 1 W Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 700mV @ 1mA, 10mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5210 TRA PBFREE | Central Semiconductor Corp | 0 | 1514-2N5210TRAPBFREETR-ND | 0,12683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14525 € | 871,50 € |
| Unit Price without VAT: | 0,14525 € |
|---|---|
| Unit Price with VAT: | 0,17285 € |

