Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 350 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5209 PBFREE

DigiKey Part Number
1514-2N5209PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5209 PBFREE
Description
TRANS NPN 50V 0.05A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 350 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100µA, 5V
Power - Max
350 mW
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes