
2N5190 | |
|---|---|
DigiKey Part Number | 2N5190CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5190 |
Description | TRANS NPN 40V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 2MHz 40 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5190 Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 2V |
Packaging Bulk | Power - Max 40 W |
Part Status Obsolete | Frequency - Transition 2MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A | Supplier Device Package TO-126 |

