2N5109 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6.202
Unit Price: 0,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.901
Unit Price: 0,56000 €
Datasheet

Similar


Infineon Technologies
In Stock: 45.534
Unit Price: 0,27000 €
Datasheet

Similar


Infineon Technologies
In Stock: 53.755
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 720
Unit Price: 0,62000 €
Datasheet
RF Transistor NPN 20V 400mA 1.2GHz 1W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 20V 400mA 1.2GHz 1W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N5109 PBFREE

DigiKey Part Number
1514-2N5109PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5109 PBFREE
Description
RF TRANS NPN 20V 1.2GHZ TO-39
Customer Reference
Detailed Description
RF Transistor NPN 20V 400mA 1.2GHz 1W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
1.2GHz
Noise Figure (dB Typ @ f)
3dB @ 200MHz
Gain
-
Power - Max
1W
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 15V
Current - Collector (Ic) (Max)
400mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes