Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4684 BK TIN/LEAD

DigiKey Part Number
1514-1N4684BKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4684 BK TIN/LEAD
Description
3.3V 500MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,21529 €1.076,45 €
Unit Price without VAT:0,21529 €
Unit Price with VAT:0,25620 €