Parametric Equivalent



2N5059 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5059PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5059 PBFREE |
Description | 250V 150MA 1W TH TRANSISTOR-SMAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 150 mA 160MHz 5 W Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 30mA, 25V | |
Power - Max | 5 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,60224 € | 3.301,12 € |
| Unit Price without VAT: | 6,60224 € |
|---|---|
| Unit Price with VAT: | 7,85667 € |


