Bipolar (BJT) Transistor NPN 300 V 150 mA 160MHz 5 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 150 mA 160MHz 5 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N5058 TIN/LEAD

DigiKey Part Number
1514-2N5058TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N5058 TIN/LEAD
Description
300V 150MA 1W TH TRANSISTOR-SMAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 150 mA 160MHz 5 W Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1V @ 3mA, 30mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 30mA, 25V
Power - Max
5 W
Frequency - Transition
160MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5003,66522 €1.832,61 €
Manufacturers Standard Package
Unit Price without VAT:3,66522 €
Unit Price with VAT:4,36161 €