Bipolar (BJT) Transistor NPN 60 V 50MHz Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 50MHz Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N4895 PBFREE

DigiKey Part Number
1514-2N4895PBFREE-ND
Manufacturer
Manufacturer Product Number
2N4895 PBFREE
Description
TRANS NPN 60V TO39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 50MHz Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2A, 2V
Frequency - Transition
50MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,49000 €11,49 €
108,03500 €80,35 €
1006,08760 €608,76 €
Unit Price without VAT:11,49000 €
Unit Price with VAT:13,67310 €