Parametric Equivalent
Parametric Equivalent

2N4410 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4410APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4410 APM PBFREE |
Description | 80V 250MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 1V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100µA, 1mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4410 PBFREE | Central Semiconductor Corp | 0 | 1514-2N4410PBFREE-ND | 0,13821 € | Parametric Equivalent |
| 2N4410 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N4410TREPBFREETR-ND | 0,12683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12683 € | 760,98 € |
| Unit Price without VAT: | 0,12683 € |
|---|---|
| Unit Price with VAT: | 0,15093 € |


