
2N4299 | |
|---|---|
DigiKey Part Number | 1514-2N4299-ND |
Manufacturer | |
Manufacturer Product Number | 2N4299 |
Description | TRANS 250V 1A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 250 V 1 A 20MHz 20 W Through Hole TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 600µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V | |
Power - Max | 20 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |

