
2N4299 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4299PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4299 PBFREE |
Description | 250V 1A 20W TH TRANSISTOR-BIPOLA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 20MHz 20 W Through Hole TO-66 |
Category | Current - Collector Cutoff (Max) 600µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 10V |
Packaging Tube | Power - Max 20 W |
Part Status Active | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -65°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 250 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Supplier Device Package TO-66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,76922 € | 969,23 € |
| Unit Price without VAT: | 10,76922 € |
|---|---|
| Unit Price with VAT: | 12,81537 € |

