
2N4287 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4287PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4287 PBFREE |
Description | 45V 50MA 360MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 50 mA 40MHz Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Frequency - Transition | 40MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32383 € | 809,58 € |
| Unit Price without VAT: | 0,32383 € |
|---|---|
| Unit Price with VAT: | 0,38536 € |

