
2N4264 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4264PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4264 PBFREE |
Description | TRANS NPN 15V 0.2A TO-92 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 350MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 10mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27138 € | 678,45 € |
| Unit Price without VAT: | 0,27138 € |
|---|---|
| Unit Price with VAT: | 0,32294 € |

