


2N4239 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4239PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4239 PBFREE |
Description | 80V 3A 6W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 2MHz 6 W Through Hole TO-39 |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 500mA, 1V |
Packaging Box | Power - Max 6 W |
Part Status Active | Frequency - Transition 2MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,98416 € | 1.992,08 € |
| Unit Price without VAT: | 3,98416 € |
|---|---|
| Unit Price with VAT: | 4,74115 € |

