


2N4237 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4237PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4237 PBFREE |
Description | TRANS NPN 40V 3A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 2MHz 6 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 1V |
Packaging Bulk | Power - Max 6 W |
Part Status Obsolete | Frequency - Transition 2MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package TO-39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3506A | Microchip Technology | 0 | 2N3506A-ND | 12,06760 € | Similar |


