Bipolar (BJT) Transistor NPN 25 V 200 mA 300MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4124 TRE TIN/LEAD

DigiKey Part Number
1514-2N4124TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N4124 TRE TIN/LEAD
Description
25V 200MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 200 mA 300MHz Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 1V
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15466 €618,64 €
Unit Price without VAT:0,15466 €
Unit Price with VAT:0,18405 €